345-130-540-512

Heilind Number:EDA345-130-540-512
Manufacturer:EDAC
Manufacturer Number:345-130-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-540-512

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 130 positions across two rows, offering ample space for secure connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is key in your assembly process. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connector is a must-have for your electronic projects. Upgrade your setup today and experience enhanced performance like never before.