345-130-540-802

Heilind Number:EDA345-130-540-802
Manufacturer:EDAC
Manufacturer Number:345-130-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-540-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek design with two rows of 130 contact positions, it ensures seamless data transmission in your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise and secure fitting. Operating efficiently in temperatures ranging from -40 to 105 °C, it is perfect for various industrial applications. Upgrade your PCB connections with this versatile and dependable connector.