345-130-541-201

Heilind Number:EDA345-130-541-201
Manufacturer:EDAC
Manufacturer Number:345-130-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-541-201

Detailed Description

Enhance your connectivity with this high-performance Board To Board Card Edge Connector. Designed for efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable conductivity. With two rows and a pitch of .1 inches, this connector offers seamless integration on your PCB. Boasting 130 positions and a straight mount orientation, it provides ample room for secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance in any environment. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your projects. Elevate your connectivity solutions with this essential component.