345-130-541-288

Heilind Number:EDA345-130-541-288
Manufacturer:EDAC
Manufacturer Number:345-130-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-541-288

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transfer. With two rows of 130 positions each, it offers ample space for seamless connections. The straight mount orientation ensures easy installation, while the .1 inch pitch and .2 inch row spacing allow for efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB assembly with this essential component for enhanced performance and durability. Crafted with quality materials and meticulous engineering, it ensures optimal conductivity and longevity in every connection. Elevate your device design with the dependable performance of this Board To Board PCB Connector.