345-130-541-588

Heilind Number:EDA345-130-541-588
Manufacturer:EDAC
Manufacturer Number:345-130-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-541-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-541-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features two rows with a total of 130 positions, allowing for efficient data transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. The contact material, made of Copper Alloy, offers superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Its straight mount orientation makes installation easy and convenient. Upgrade your devices with this reliable and efficient connector, a must-have in any electronic setup.