345-130-541-802

Heilind Number:EDA345-130-541-802
Manufacturer:EDAC
Manufacturer Number:345-130-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-541-802

Detailed Description

Enhance connectivity in your electronic devices with our versatile Board To Board PCB Connectors. Featuring 130 positions spread across 2 rows, these connectors offer seamless integration for efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in use. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, they provide reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide variety of applications. Upgrade your circuit boards with our high-quality, straight-mount Card Edge Connectors for seamless and dependable performance.