345-130-541-812

Heilind Number:EDA345-130-541-812
Manufacturer:EDAC
Manufacturer Number:345-130-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-541-812

Detailed Description

Enhance connectivity in your electronic designs with this high-quality board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance. With two rows and 130 positions, it offers ample connectivity options for your PCB layout. The .1-inch pitch and .2-inch row spacing enable precise and compact installations. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Its straight mount orientation simplifies assembly, making it ideal for professional and DIY projects alike. With a vibrant green color, it adds a touch of style to your circuitry. Upgrade your connections with this essential component.