345-130-542-502

Heilind Number:EDA345-130-542-502
Manufacturer:EDAC
Manufacturer Number:345-130-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-542-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Offering a seamless link between circuits, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, it provides efficient power and signal transmission across 130 positions. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Upgrade your electronics with this essential component for seamless and efficient board-to-board connections.