345-130-542-808

Heilind Number:EDA345-130-542-808
Manufacturer:EDAC
Manufacturer Number:345-130-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-542-808

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a sleek green design, it offers a reliable 3A current for seamless power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures long-lasting performance. With two rows and 130 positions, it provides ample connectivity options for your PCB projects. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. Boasting a straight mount orientation, it's easy to install on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in this connector to deliver efficient and stable connections for your electronic devices.