345-130-544-803

Heilind Number:EDA345-130-544-803
Manufacturer:EDAC
Manufacturer Number:345-130-544-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-544-803

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector is meticulously crafted for optimal functionality, boasting 130 positions spread across two rows with a pitch of .1 inches. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in any operating conditions, from -40 to 105°C. The contact material, Copper Alloy, guarantees seamless transmission of data and power. With a straight mount orientation and precise row spacing of .2 inches, this connector offers easy installation and a secure fit. Elevate your PCB assembly with this essential component, perfect for various applications in the industrial and technological sectors.