345-130-555-512

Heilind Number:EDA345-130-555-512
Manufacturer:EDAC
Manufacturer Number:345-130-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-555-512

Detailed Description

Enhance your electronic connections with our high-quality 130-position Green Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal performance in any application. With a compact .1-inch pitch and dual-row configuration, it offers efficient signal transmission while allowing for easy PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both industrial and commercial use. Upgrade your connectivity with this essential component.