345-130-555-802

Heilind Number:EDA345-130-555-802
Manufacturer:EDAC
Manufacturer Number:345-130-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-555-802

Detailed Description

Enhance your PCB connectivity with this high-performance 130-position card edge connector. Designed for seamless board-to-board integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures reliable performance in diverse environments. Its straight mount orientation and two-row configuration make it easy to install, perfect for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this robust and efficient connector.