345-130-555-808

Heilind Number:EDA345-130-555-808
Manufacturer:EDAC
Manufacturer Number:345-130-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-555-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a sleek Green color. With a compact pitch of .1 inches and two rows of 130 positions, it offers ample space for efficient data transmission. The contact material is made of durable Copper Alloy, ensuring reliable conductivity. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're a professional or DIY enthusiast, this connector is essential for achieving optimal circuit connectivity. Upgrade your setup today and experience seamless data transfer like never before.