345-130-556-212

Heilind Number:EDA345-130-556-212
Manufacturer:EDAC
Manufacturer Number:345-130-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-556-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a compact 2-row design and a pitch of .1 inch, it offers efficient space utilization without compromising on performance. Featuring 130 positions and copper alloy contacts, it guarantees secure and stable connections. The straight mount orientation and -40 to 105°C operating temperature range further enhance its versatility. Trust in this connector for seamless and reliable board-to-board connectivity in your electronic projects.