345-130-556-288

Heilind Number:EDA345-130-556-288
Manufacturer:EDAC
Manufacturer Number:345-130-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-556-288

Detailed Description

Enhance connectivity within your electronic setups with this robust Board To Board PCB Connector. Designed for efficiency and durability, this connector features a double row layout with a total of 130 positions, ensuring seamless communication between boards. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both reliability and safety in operation. Each contact point is made of high-quality Copper Alloy, optimizing conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Perfect for professional and DIY projects alike, this connector is a must-have for any electronics enthusiast.