345-130-556-512

Heilind Number:EDA345-130-556-512
Manufacturer:EDAC
Manufacturer Number:345-130-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-556-512

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board connector, designed for seamless integration in electronic assemblies. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments, while the copper alloy contacts guarantee superior conductivity. With two rows and a total of 130 positions, this connector offers ample connectivity options, perfect for complex circuitry. The .1-inch pitch and .2-inch row spacing provide precise alignment, facilitating smooth signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Upgrade your connectivity solutions with this efficient and durable connector.