345-130-556-558

Heilind Number:EDA345-130-556-558
Manufacturer:EDAC
Manufacturer Number:345-130-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-556-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-556-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing material of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows and a contact material of Copper Alloy, this connector offers seamless communication between boards. With a pitch of .1 in and row spacing of .2 in, it provides precise and efficient connections. The straight mount orientation and 130 positions further enhance its versatility. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.