345-130-556-588

Heilind Number:EDA345-130-556-588
Manufacturer:EDAC
Manufacturer Number:345-130-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-556-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-556-588

Detailed Description

Enhance connectivity within your device with this high-performance Board-To-Board PCB Connector. Designed with precision and durability in mind, it features a total of 130 positions spread across 2 rows, ensuring seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, the housing provides reliable insulation for optimal safety. Each contact is made from Copper Alloy, guaranteeing efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.