345-130-556-803

Heilind Number:EDA345-130-556-803
Manufacturer:EDAC
Manufacturer Number:345-130-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-556-803

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. The connector's two rows and 130 positions offer ample space for seamless PCB connections. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications. Its straight mount orientation allows for easy installation, making it an essential component for any PCB assembly project. Elevate your connectivity solutions with this green-colored connector, the perfect choice for professionals in the electronics industry.