345-130-556-804

Heilind Number:EDA345-130-556-804
Manufacturer:EDAC
Manufacturer Number:345-130-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-556-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting reliability. With two rows and a total of 130 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees excellent conductivity. Operating efficiently at temperatures ranging from -40 to 105 °C, it's suitable for various environments. The straight mount orientation allows for easy installation, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Upgrade your electronic assemblies with this essential component.