345-130-558-207

Heilind Number:EDA345-130-558-207
Manufacturer:EDAC
Manufacturer Number:345-130-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance green board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With two rows and 130 positions, this connector offers ample space for your PCB assembly needs. Its right-angle mount orientation and a pitch of .1 inch provide flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your system with this essential component for seamless and efficient board-to-board connections.