345-130-558-212

Heilind Number:EDA345-130-558-212
Manufacturer:EDAC
Manufacturer Number:345-130-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue, it offers not just visual appeal but also superior safety. With a compact design boasting two rows of copper alloy contacts, it ensures efficient power transmission at a 3A amperage. Each of the 130 positions is meticulously crafted for seamless connection, with a pitch of .1 inches and row spacing of .2 inches. Perfect for right-angle mounting, it guarantees a secure fit on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this reliable and versatile card edge connector.