345-130-558-503

Heilind Number:EDA345-130-558-503
Manufacturer:EDAC
Manufacturer Number:345-130-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-558-503

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for optimal signal transmission, it boasts 130 positions across two rows, ensuring seamless integration for your electronic setups. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, while the copper alloy contacts deliver reliable conductivity. With a pitch of .1 inches and right-angle mount orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding applications. Whether you're a hobbyist or a professional, this component is a must-have for your PCB assembly projects. Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for optimal signal transmission, it boasts 130 positions across two rows, ensuring seamless integration for your electronic setups. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, while the copper alloy contacts deliver reliable conductivity. With a pitch of .1 inches and right-angle mount orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding applications. Whether you're a hobbyist or a professional, this component is a must-have for your PCB assembly projects.