345-130-558-558

Heilind Number:EDA345-130-558-558
Manufacturer:EDAC
Manufacturer Number:345-130-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-558-558

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safety and reliability. With two rows of 130 positions each, it offers ample room for your connections. The copper alloy contact material guarantees optimal conductivity, while the green color adds a touch of style to your PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Its right-angle mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient organization on your PCB. Trust in this connector for superior performance in your projects.