345-130-558-588

Heilind Number:EDA345-130-558-588
Manufacturer:EDAC
Manufacturer Number:345-130-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-558-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green color, this connector ensures reliable power transmission with an amperage of 3A. Its two rows and 130 positions provide ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transfer. With a pitch of .1 inch and a row spacing of .2 inch, precise alignment is effortless. Designed for seamless integration, this connector offers right-angle mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component.