345-130-558-802

Heilind Number:EDA345-130-558-802
Manufacturer:EDAC
Manufacturer Number:345-130-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-558-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for optimal power transmission, it features a robust housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers efficient signal transfer in a compact form factor. The right-angle mount orientation allows for seamless integration into your PCB layout, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Perfect for applications requiring secure and efficient card edge connections, this connector is a versatile and essential component for your electronic projects.