345-130-558-808

Heilind Number:EDA345-130-558-808
Manufacturer:EDAC
Manufacturer Number:345-130-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-558-808

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector, meticulously designed for optimal performance. Featuring a vibrant Green color, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing for durability. With a convenient Right Angle mount orientation, it effortlessly fits into your setup. The connector offers high-speed data transfer, thanks to its 130 positions spread across 2 rows, ensuring seamless connectivity. Crafted with precision, it guarantees reliable contact, with Copper Alloy as the contact material. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a staple for any electronic project. Upgrade your setup with this essential component, bridging the gap between your PCBs effortlessly.