345-130-559-201

Heilind Number:EDA345-130-559-201
Manufacturer:EDAC
Manufacturer Number:345-130-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-559-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features a compact form factor with two rows, each hosting 130 positions for efficient data transmission. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With copper alloy contact material and a pitch of .1 inches, this connector guarantees reliable conductivity even in demanding environments. Operating flawlessly within a wide temperature range of -40 to 105°C, it's the ideal solution for your connectivity needs in various applications. Upgrade your PCB set-up with this essential component and experience seamless connectivity like never before.