345-130-560-258

Heilind Number:EDA345-130-560-258
Manufacturer:EDAC
Manufacturer Number:345-130-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-560-258

Detailed Description

Enhance your PCB connectivity with our durable and efficient Board To Board Card Edge Connector. Featuring a vibrant green color and crafted with UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in demanding environments. With two rows and a total of 130 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise integration. Designed for straight mount orientation, it facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the connectivity realm. Elevate your PCB design with this essential component.