345-130-560-288

Heilind Number:EDA345-130-560-288
Manufacturer:EDAC
Manufacturer Number:345-130-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-560-288

Detailed Description

Enhance connectivity in your electronic designs with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe operation. With two rows and a total of 130 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise placement on the board. Designed for straight mount orientation, it's ideal for various industrial environments. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding applications. Upgrade your PCB designs with this essential component for seamless and efficient connectivity.