345-130-560-503

Heilind Number:EDA345-130-560-503
Manufacturer:EDAC
Manufacturer Number:345-130-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-560-503

Detailed Description

Enhance board-to-board connectivity with our high-performance Card Edge Connector. Designed for efficiency, this connector features two rows with a pitch of .1 inches, allowing for seamless integration in various PCB setups. With a total of 130 positions, it offers ample room for secure connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating conditions. Engineered with precision, the contact material, made of Copper Alloy, guarantees reliable conductivity. Its straight mount orientation and compact row spacing of .2 inches further optimize space utilization. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C, making it an essential component for your electronic projects.