345-130-560-504

Heilind Number:EDA345-130-560-504
Manufacturer:EDAC
Manufacturer Number:345-130-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-560-504

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a vibrant green color and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in any environment. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and .2 inches between rows, you can achieve precise and reliable connections with ease. Offering a total of 130 positions, this connector facilitates seamless data transfer and power distribution. Its straight mount orientation allows for hassle-free installation, while its wide operating temperature range of -40 to 105°C ensures reliability even in extreme conditions. Upgrade your PCB setup with this essential component, perfect for a wide range of applications in the tech industry. Elevate your connectivity game with this high-quality Card Edge Connector.