345-130-560-508

Heilind Number:EDA345-130-560-508
Manufacturer:EDAC
Manufacturer Number:345-130-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-560-508

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for efficiency, it features 130 positions, spread across 2 rows with a pitch of .1 inches and row spacing of .2 inches. The straight mount orientation makes installation a breeze, while the durable UL 94V-0 Thermoplastic Polyester housing ensures long-term reliability. With copper alloy contact material and an amperage rating of 3A, this connector guarantees secure and stable connections. Operating seamlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications in the electronics industry. Elevate your PCB assembly with this essential component.