345-132-520-201

Heilind Number:EDA345-132-520-201
Manufacturer:EDAC
Manufacturer Number:345-132-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-520-201

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector, designed for seamless integration and superior performance. This high-quality connector features a vibrant Green color and boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of Copper Alloy contacts, each with a pitch of .1 inches and a spacing of .2 inches, it offers a total of 132 positions for efficient and secure connectivity. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Elevate your electronic projects with this essential component, a must-have in any connector toolkit.