345-132-520-258

Heilind Number:EDA345-132-520-258
Manufacturer:EDAC
Manufacturer Number:345-132-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-520-258

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows and 132 positions, it ensures efficient and reliable signal transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating within a wide temperature range from -40 to 105 °C, it's suitable for various environments. The .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Whether for commercial or industrial applications, this straight-mount connector is a versatile solution for your connectivity needs. Elevate your circuit board design with this essential component.