345-132-520-288

Heilind Number:EDA345-132-520-288
Manufacturer:EDAC
Manufacturer Number:345-132-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-520-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-520-288

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of 132 copper alloy contacts, it offers ample connectivity options for your PCB assembly. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is reliable in diverse environmental conditions. Perfect for various applications in electronics, it guarantees optimal signal transfer and efficiency in your PCB setups. Upgrade your connectivity solution today with this high-performance connector.