345-132-520-512

Heilind Number:EDA345-132-520-512
Manufacturer:EDAC
Manufacturer Number:345-132-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-520-512

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of 132 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient signal transmission. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal functioning even in harsh conditions. Upgrade your assembly with this essential component for enhanced connectivity and performance.