345-132-520-808

Heilind Number:EDA345-132-520-808
Manufacturer:EDAC
Manufacturer Number:345-132-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-520-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 132 positions across 2 rows, it ensures seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in demanding environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise and efficient PCB mounting. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Trust in its straight mount orientation for easy and secure installation. Upgrade your systems with this essential component for seamless inter-device communication.