345-132-521-201

Heilind Number:EDA345-132-521-201
Manufacturer:EDAC
Manufacturer Number:345-132-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green color, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers seamless signal transmission. The connector's 132 positions cater to complex connectivity needs, while its straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Upgrade your electronic assemblies with this essential connector for seamless and reliable board-to-board connections.