345-132-521-202

Heilind Number:EDA345-132-521-202
Manufacturer:EDAC
Manufacturer Number:345-132-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-521-202

Detailed Description

Enhance your circuit board connectivity with this durable and efficient straight-mount card edge connector. Designed for optimal performance, it features a high-quality UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a pitch of .1 inches and two rows of 132 positions, it offers seamless integration for your PCB layout. The copper alloy contact material guarantees excellent conductivity, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.