345-132-521-203

Heilind Number:EDA345-132-521-203
Manufacturer:EDAC
Manufacturer Number:345-132-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-521-203

Detailed Description

Effortlessly connect your circuit boards with this high-quality Board to Board PCB Connector. Designed for reliable performance, it features 132 positions with a pitch of .1 inches and dual rows for efficient data transfer. The durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With copper alloy contacts and an operating temperature range of -40 to 105°C, this connector guarantees secure and stable connections even in harsh environments. Perfect for industrial and electronic applications, its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Say goodbye to connectivity issues and elevate your PCB assembly with this essential component.