345-132-521-207

Heilind Number:EDA345-132-521-207
Manufacturer:EDAC
Manufacturer Number:345-132-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-521-207

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance. With a compact design, it offers two rows of 132 positions, allowing for seamless connection in your electronic projects. The .1-inch pitch and .2-inch row spacing make it easy to integrate, while the straight mount orientation adds versatility. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your setup with this essential component for efficient and secure data transmission.