345-132-521-212

Heilind Number:EDA345-132-521-212
Manufacturer:EDAC
Manufacturer Number:345-132-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-521-212

Detailed Description

Enhance your PCB connections with our high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable conductivity. With two rows and 132 positions, it offers ample connectivity in a compact .1-inch pitch design. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures stability in diverse environments. Its straight mount orientation and .2-inch row spacing make installation easy and efficient. Elevate your PCB assembly with this essential component.