345-132-521-258

Heilind Number:EDA345-132-521-258
Manufacturer:EDAC
Manufacturer Number:345-132-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-521-258

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With two rows and a total of 132 positions, it offers ample connectivity for your PCB applications. The contact material, made of Copper Alloy, ensures reliable and efficient transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees durability and performance. Its straight mount orientation and 0.1-inch pitch make it easy to install and compatible with various setups. Trust in this essential component for secure and stable board-to-board connections in your electronic projects.