345-132-521-278

Heilind Number:EDA345-132-521-278
Manufacturer:EDAC
Manufacturer Number:345-132-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-521-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-521-278

Detailed Description

Enhance your electronic projects with our high-performance 132-position board-to-board PCB connector. Designed for seamless connectivity, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable operation even in challenging environments. The copper alloy contacts guarantee optimal signal transfer, while the green color coding makes identification a breeze. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless integration. Perfect for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your setup with this top-quality connector and experience efficient, dependable performance like never before.