345-132-521-503

Heilind Number:EDA345-132-521-503
Manufacturer:EDAC
Manufacturer Number:345-132-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-521-503

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Card Edge Connector. Featuring a sleek green design, this connector ensures seamless communication between two circuit boards. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliable conductivity and safety. The straight mount orientation and a pitch of .1 inches make installation a breeze, while the dual-row setup with 132 positions allows for versatile connectivity. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your PCB setup today with this essential component.