345-132-521-504

Heilind Number:EDA345-132-521-504
Manufacturer:EDAC
Manufacturer Number:345-132-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-521-504

Detailed Description

Enhance your circuit connectivity with this reliable Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and longevity. With two rows of copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers a total of 132 positions for comprehensive connectivity. The straight mount orientation facilitates easy installation onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your electronic assemblies with this essential component, guaranteed to deliver optimal performance and efficiency.