345-132-521-512

Heilind Number:EDA345-132-521-512
Manufacturer:EDAC
Manufacturer Number:345-132-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-521-512

Detailed Description

Enhance your PCB connectivity with our 132-position Board-to-Board Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts for reliable performance. With a compact pitch of .1 inches and dual-row configuration, it offers efficient signal transmission in a space-saving design. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding industrial applications. Upgrade your connectivity solutions with this green-colored connector, ensuring secure and stable connections for your PCB projects.