345-132-521-558

Heilind Number:EDA345-132-521-558
Manufacturer:EDAC
Manufacturer Number:345-132-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-521-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-521-558

Detailed Description

Enhance connectivity within your electronics with this high-quality 132-position board-to-board PCB connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient data transmission. Crafted from copper alloy, its contacts guarantee optimal conductivity. With a straight mount orientation, it facilitates easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your interconnection system with this essential component.