345-132-521-802

Heilind Number:EDA345-132-521-802
Manufacturer:EDAC
Manufacturer Number:345-132-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-521-802

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring two rows and 132 positions, it offers ample connectivity for your devices. The housing is made of UL 94V-0 thermoplastic polyester for durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure mating. The copper alloy contact material guarantees efficient conductivity. Designed for straight mount orientation, it's perfect for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is reliable in harsh environments. Upgrade your PCB setups with this essential component.